


NVMTS1D5N08H | |
|---|---|
DigiKey Part Number | 488-NVMTS1D5N08HTR-ND - Tape & Reel (TR) 488-NVMTS1D5N08HCT-ND - Cut Tape (CT) 488-NVMTS1D5N08HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMTS1D5N08H |
Description | MOSFET N-CH 80V 38A/273A 8DFNW |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 38A (Ta), 273A (Tc) 5W (Ta), 258W (Tc) Surface Mount 8-DFNW (8.3x8.4) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 125 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 8220 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 5W (Ta), 258W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 8-DFNW (8.3x8.4) |
Rds On (Max) @ Id, Vgs 1.4mOhm @ 90A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 490µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 € | 5,77 € |
| 10 | 3,87400 € | 38,74 € |
| 100 | 2,80140 € | 280,14 € |
| 500 | 2,61904 € | 1.309,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,13973 € | 6.419,19 € |
| Unit Price without VAT: | 5,77000 € |
|---|---|
| Unit Price with VAT: | 6,86630 € |

