


NVMTS1D1N04CTXG | |
|---|---|
DigiKey Part Number | 488-NVMTS1D1N04CTXGTR-ND - Tape & Reel (TR) 488-NVMTS1D1N04CTXGCT-ND - Cut Tape (CT) 488-NVMTS1D1N04CTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMTS1D1N04CTXG |
Description | T6 40V SL AIZU SINGLE NCH PQFN 8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 48.8A (Ta), 277A (Tc) 4.7W (Ta), 153W (Tc) Surface Mount 8-DFNW (8.3x8.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.1mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 210µA | |
Gate Charge (Qg) (Max) @ Vgs | 86 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5410 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.7W (Ta), 153W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFNW (8.3x8.4) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,64000 € | 7,64 € |
| 10 | 5,20700 € | 52,07 € |
| 100 | 3,82960 € | 382,96 € |
| 500 | 3,79214 € | 1.896,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,09816 € | 9.294,48 € |
| Unit Price without VAT: | 7,64000 € |
|---|---|
| Unit Price with VAT: | 9,09160 € |

