


NVMTS0D7N04CLTXG | |
|---|---|
DigiKey Part Number | NVMTS0D7N04CLTXGOSTR-ND - Tape & Reel (TR) NVMTS0D7N04CLTXGOSCT-ND - Cut Tape (CT) NVMTS0D7N04CLTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMTS0D7N04CLTXG |
Description | AFSM T6 40V LL NCH |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 67A (Ta), 433A (Tc) 2.5W (Ta), 205W (Tc) Surface Mount 8-DFNW (8.3x8.4) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 205 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 12238 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 205W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-DFNW (8.3x8.4) |
Rds On (Max) @ Id, Vgs 0.63mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,79000 € | 10,79 € |
| 10 | 7,50000 € | 75,00 € |
| 100 | 5,97910 € | 597,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,88490 € | 14.654,70 € |
| Unit Price without VAT: | 10,79000 € |
|---|---|
| Unit Price with VAT: | 12,84010 € |

