N-Channel 60 V 53.7A (Ta), 376A (Tc) 5W (Ta), 244W (Tc) Surface Mount 8-DFNW (8.3x8.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 53.7A (Ta), 376A (Tc) 5W (Ta), 244W (Tc) Surface Mount 8-DFNW (8.3x8.4)
8-TDFN

NVMTS001N06CTXG

DigiKey Part Number
488-NVMTS001N06CTXGTR-ND - Tape & Reel (TR)
488-NVMTS001N06CTXGCT-ND - Cut Tape (CT)
488-NVMTS001N06CTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMTS001N06CTXG
Description
MOSFET N-CH 60V 53.7A/376A 8DFNW
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 53.7A (Ta), 376A (Tc) 5W (Ta), 244W (Tc) Surface Mount 8-DFNW (8.3x8.4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
0.91mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
113 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8705 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 244W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-DFNW (8.3x8.4)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.976
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,99000 €7,99 €
105,45300 €54,53 €
1004,02060 €402,06 €
5004,01692 €2.008,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,28179 €9.845,37 €
Manufacturers Standard Package
Unit Price without VAT:7,99000 €
Unit Price with VAT:9,50810 €