


NVMTS001N06CLTXG | |
|---|---|
DigiKey Part Number | 488-NVMTS001N06CLTXGTR-ND - Tape & Reel (TR) 488-NVMTS001N06CLTXGCT-ND - Cut Tape (CT) 488-NVMTS001N06CLTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMTS001N06CLTXG |
Description | T6 60V LL PQFN8*8 EXPANSI |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 56.9A (Ta), 398.2A (Tc) Surface Mount 8-DFNW (8.3x8.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | - | |
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFNW (8.3x8.4) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 € | 8,55 € |
| 10 | 5,85800 € | 58,58 € |
| 100 | 4,39410 € | 439,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,58999 € | 10.769,97 € |
| Unit Price without VAT: | 8,55000 € |
|---|---|
| Unit Price with VAT: | 10,17450 € |

