


NVMFWS014N08XT1G | |
|---|---|
DigiKey Part Number | 488-NVMFWS014N08XT1GTR-ND - Tape & Reel (TR) 488-NVMFWS014N08XT1GCT-ND - Cut Tape (CT) 488-NVMFWS014N08XT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFWS014N08XT1G |
Description | POWERTRENCH T10 80V 13.8 M SO-8F |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 35A (Tc) 35W (Tc) Surface Mount SO-8FL |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 7.9 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 565 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 35W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package SO-8FL |
Rds On (Max) @ Id, Vgs 13.8mOhm @ 6A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.6V @ 32µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,63500 € | 6,35 € |
| 100 | 0,41590 € | 41,59 € |
| 500 | 0,32194 € | 160,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,25812 € | 387,18 € |
| 3.000 | 0,23659 € | 709,77 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |


