


NVMFSC0D9N04C | |
|---|---|
DigiKey Part Number | NVMFSC0D9N04COSTR-ND - Tape & Reel (TR) NVMFSC0D9N04COSCT-ND - Cut Tape (CT) NVMFSC0D9N04COSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFSC0D9N04C |
Description | MOSFET N-CH 40V 48.9A/313A 8DFN |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 48.9A (Ta), 313A (Tc) 4.1W (Ta), 166W (Tc) Surface Mount 8-DFN (5x6.15) |
Datasheet | Datasheet |
EDA/CAD Models | NVMFSC0D9N04C Models |
Category | Gate Charge (Qg) (Max) @ Vgs 86 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6100 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 4.1W (Ta), 166W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 8-DFN (5x6.15) |
Rds On (Max) @ Id, Vgs 0.87mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFSC0D9N04CL | onsemi | 2.365 | 488-NVMFSC0D9N04CLCT-ND | 5,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 € | 6,14 € |
| 10 | 4,13900 € | 41,39 € |
| 100 | 3,00310 € | 300,31 € |
| 500 | 2,84196 € | 1.420,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,32187 € | 6.965,61 € |
| Unit Price without VAT: | 6,14000 € |
|---|---|
| Unit Price with VAT: | 7,30660 € |

