


NVMFSC0D9N04CL | |
|---|---|
DigiKey Part Number | 488-NVMFSC0D9N04CLTR-ND - Tape & Reel (TR) 488-NVMFSC0D9N04CLCT-ND - Cut Tape (CT) 488-NVMFSC0D9N04CLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFSC0D9N04CL |
Description | MOSFET N-CH 40V 50A/316A 8DFN |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A (Ta), 316A (Tc) 4.1W (Ta), 166W (Tc) Surface Mount 8-DFN (5x6.15) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 86 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6100 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 4.1W (Ta), 166W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 8-DFN (5x6.15) |
Rds On (Max) @ Id, Vgs 0.87mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 10 | 3,83200 € | 38,32 € |
| 100 | 2,76790 € | 276,79 € |
| 500 | 2,57746 € | 1.288,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,10577 € | 6.317,31 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,79490 € |

