Direct
Similar
Similar

NVMFS5C673NLWFT1G | |
|---|---|
DigiKey Part Number | NVMFS5C673NLWFT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVMFS5C673NLWFT1G |
Description | MOSFET N-CH 60V 5DFN |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 3.6W (Ta), 46W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 9.5 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 880 pF @ 25 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 3.6W (Ta), 46W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 9.2mOhm @ 25A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 35µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFS5C673NLWFAFT1G | onsemi | 0 | NVMFS5C673NLWFAFT1GOSCT-ND | 2,07000 € | Direct |
| RS6L090BGTB1 | Rohm Semiconductor | 700 | 846-RS6L090BGTB1CT-ND | 2,68000 € | Similar |
| RS6L120BGTB1 | Rohm Semiconductor | 865 | 846-RS6L120BGTB1CT-ND | 3,98000 € | Similar |



