Similar
Similar

NVMFS5C673NLWFAFT1G | |
|---|---|
DigiKey Part Number | NVMFS5C673NLWFAFT1GOSTR-ND - Tape & Reel (TR) NVMFS5C673NLWFAFT1GOSCT-ND - Cut Tape (CT) NVMFS5C673NLWFAFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C673NLWFAFT1G |
Description | MOSFET N-CHANNEL 60V 50A 5DFN |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 46W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NVMFS5C673NLWFAFT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.2mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 35µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 880 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 46W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1500 |
| Tape & Reel (TR): | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,33900 € | 13,39 € |
| 100 | 0,91090 € | 91,09 € |
| 500 | 0,72752 € | 363,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,59675 € | 895,12 € |
| 3.000 | 0,55488 € | 1.664,64 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |












