
NVMFS5C456NT1G | |
|---|---|
DigiKey Part Number | NVMFS5C456NT1GOSTR-ND - Tape & Reel (TR) NVMFS5C456NT1GOSCT-ND - Cut Tape (CT) NVMFS5C456NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C456NT1G |
Description | MOSFET N-CH 40V 20A/80A 5DFN |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 20A (Ta), 80A (Tc) 3.6W (Ta), 55W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1150 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.6W (Ta), 55W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 35A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,26400 € | 12,64 € |
| 100 | 0,85680 € | 85,68 € |
| 500 | 0,68270 € | 341,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,55907 € | 838,60 € |
| 3.000 | 0,51932 € | 1.557,96 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |











