SF-1206S1500R-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206S1000R-2

DigiKey Part Number
118-SF-1206S1000R-2TR-ND - Tape & Reel (TR)
118-SF-1206S1000R-2CT-ND - Cut Tape (CT)
118-SF-1206S1000R-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206S1000R-2
Description
FUSE BOARD MNT 10A 32VDC 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
21.3
Approval Agency
cUL, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.065" W x 0.036" H (3.20mm x 1.65mm x 0.91mm)
DC Cold Resistance
0.004 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.767
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
50,67800 €3,39 €
100,62500 €6,25 €
500,51860 €25,93 €
1000,47860 €47,86 €
2500,43016 €107,54 €
5000,39670 €198,35 €
1.0000,36572 €365,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,30222 €1.511,10 €
10.0000,28070 €2.807,00 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €