
NVMFS5C450NLWFAFT1G | |
|---|---|
DigiKey Part Number | NVMFS5C450NLWFAFT1GOSCT-ND - Cut Tape (CT) NVMFS5C450NLWFAFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C450NLWFAFT1G |
Description | MOSFET N-CH 40V 110A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 40 V 110A (Tc) 68W (Tc) Surface Mount, Wettable Flank 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2100 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 68W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 40A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFS5C450NLWFET1G | onsemi | 1.425 | 488-NVMFS5C450NLWFET1G-ND | 1,29000 € | MFR Recommended |
| NP75N04YLG-E1-AY | Renesas Electronics Corporation | 2.928 | 559-NP75N04YLG-E1-AYCT-ND | 2,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,43100 € | 14,31 € |
| 100 | 0,98180 € | 98,18 € |
| 500 | 0,78992 € | 394,96 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

