
NVMFS5C450NLWFET1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C450NLWFET1G-ND |
Manufacturer | |
Manufacturer Product Number | NVMFS5C450NLWFET1G |
Description | SINGLE N-CHANNEL POWER MOSFET 40 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 27A (Ta), 110A (Tc) 3.7W (Ta), 68W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 11µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFNW (4.9x5.9) (8-SOFL-WF) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,81300 € | 8,13 € |
| 100 | 0,54110 € | 54,11 € |
| 500 | 0,42426 € | 212,13 € |
| 1.000 | 0,38664 € | 386,64 € |
| 2.000 | 0,35500 € | 710,00 € |
| 5.000 | 0,32076 € | 1.603,80 € |
| 10.000 | 0,30250 € | 3.025,00 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

