
NVMFS4C301NWFET1G | |
|---|---|
DigiKey Part Number | 488-NVMFS4C301NWFET1GTR-ND - Tape & Reel (TR) 488-NVMFS4C301NWFET1GCT-ND - Cut Tape (CT) 488-NVMFS4C301NWFET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS4C301NWFET1G |
Description | NFET SO8FL 30V 305A 0.9MO |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 57A (Ta), 370A (Tc) 3.84W (Ta), 161W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.67mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10144 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.84W (Ta), 161W (Tc) | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFNW (4.9x5.9) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,06700 € | 20,67 € |
| 100 | 1,44020 € | 144,02 € |
| 500 | 1,17230 € | 586,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,97420 € | 1.461,30 € |
| 3.000 | 0,95053 € | 2.851,59 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |

