


NVMFD5C650NLT1G | |
|---|---|
DigiKey Part Number | NVMFD5C650NLT1GOSTR-ND - Tape & Reel (TR) NVMFD5C650NLT1GOSCT-ND - Cut Tape (CT) NVMFD5C650NLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFD5C650NLT1G |
Description | MOSFET 2N-CH 60V 21A 8DFN |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 21A (Ta), 111A (Tc) 3.5W (Ta), 125W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
EDA/CAD Models | NVMFD5C650NLT1G Models |
Category | Gate Charge (Qg) (Max) @ Vgs 16nC @ 4.5V |
Manufacturer onsemi | Input Capacitance (Ciss) (Max) @ Vds 2546pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 3.5W (Ta), 125W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 21A (Ta), 111A (Tc) | Package / Case 8-PowerTDFN |
Rds On (Max) @ Id, Vgs 4.2mOhm @ 20A, 10V | Supplier Device Package 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Vgs(th) (Max) @ Id 2.2V @ 98µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| 10 | 3,40300 € | 34,03 € |
| 100 | 2,44210 € | 244,21 € |
| 500 | 2,22074 € | 1.110,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,81432 € | 2.721,48 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 6,06900 € |







