Diode 1200 V 26A Through Hole TO-247-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVDSH20120C

DigiKey Part Number
5556-NVDSH20120C-ND
Manufacturer
Manufacturer Product Number
NVDSH20120C
Description
DIODE SIL CARB 1200V 26A TO2472
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 1200 V 26A Through Hole TO-247-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
26A
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 20 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
200 µA @ 1200 V
Capacitance @ Vr, F
1480pF @ 1V, 100kHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-247-2
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Factory Stock: 249.300
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,86000 €10,86 €
306,51833 €195,55 €
1205,56617 €667,94 €
5104,87439 €2.485,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,86000 €
Unit Price with VAT:12,92340 €