NVB6410ANT4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 34
Unit Price: 2,73000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 880
Unit Price: 3,72000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.600
Unit Price: 0,86946 €
Datasheet

Similar


STMicroelectronics
In Stock: 830
Unit Price: 3,26000 €
Datasheet
N-Channel 100 V 76A (Tc) 188W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVB6410ANT4G

DigiKey Part Number
NVB6410ANT4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NVB6410ANT4G
Description
MOSFET N-CH 100V 76A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 76A (Tc) 188W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
NVB6410ANT4G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
13mOhm @ 76A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
188W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable