
NTB6410ANT4G | |
|---|---|
DigiKey Part Number | NTB6410ANT4GOSTR-ND - Tape & Reel (TR) NTB6410ANT4GOSCT-ND - Cut Tape (CT) NTB6410ANT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTB6410ANT4G |
Description | MOSFET N-CH 100V 76A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 76A (Tc) 188W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 120 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4500 pF @ 25 V |
FET Type | Power Dissipation (Max) 188W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 13mOhm @ 76A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 2,44900 € | 24,49 € |
| 100 | 1,72380 € | 172,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,25700 € | 1.005,60 € |
| 1.600 | 1,18859 € | 1.901,74 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |

