NVATS5A113PLZT4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.698
Unit Price: 3,33000 €
Datasheet
P-Channel 60 V 38A (Ta) 60W (Tc) Surface Mount ATPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVATS5A113PLZT4G

DigiKey Part Number
488-NVATS5A113PLZT4GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NVATS5A113PLZT4G
Description
MOSFET P-CHANNEL 60V 38A ATPAK
Customer Reference
Detailed Description
P-Channel 60 V 38A (Ta) 60W (Tc) Surface Mount ATPAK
EDA/CAD Models
NVATS5A113PLZT4G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
2400 pF @ 20 V
Part Status
Obsolete
Power Dissipation (Max)
60W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Supplier Device Package
ATPAK
Rds On (Max) @ Id, Vgs
29.5mOhm @ 18A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.6V @ 1mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVD5117PLT4G-VF01onsemi2.698NVD5117PLT4G-VF01CT-ND3,33000 €Similar
Obsolete
Marketplace Stock: 3.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.000In Stock
Ships from Flip Electronics