
NVD5117PLT4G-VF01 | |
|---|---|
DigiKey Part Number | NVD5117PLT4G-VF01TR-ND - Tape & Reel (TR) NVD5117PLT4G-VF01CT-ND - Cut Tape (CT) NVD5117PLT4G-VF01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVD5117PLT4G-VF01 |
Description | MOSFET P-CH 60V 11A/61A DPAK |
Customer Reference | |
Detailed Description | P-Channel 60 V 11A (Ta), 61A (Tc) 4.1W (Ta), 118W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 85 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4800 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 4.1W (Ta), 118W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DPAK |
Rds On (Max) @ Id, Vgs 16mOhm @ 29A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDD6670A | onsemi | 201 | FDD6670ACT-ND | 1,50000 € | Similar |
| FDD8647L | onsemi | 262 | FDD8647LCT-ND | 1,67000 € | Similar |
| FDD8880 | onsemi | 1.942 | FDD8880CT-ND | 1,09000 € | Similar |
| RFD16N06LESM9A | onsemi | 1.244 | RFD16N06LESM9ACT-ND | 2,36000 € | Similar |
| AOD2606 | Alpha & Omega Semiconductor Inc. | 0 | 785-1477-2-ND | 0,58734 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 € | 3,33 € |
| 10 | 2,18000 € | 21,80 € |
| 100 | 1,52430 € | 152,43 € |
| 500 | 1,25118 € | 625,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,02222 € | 2.555,55 € |
| Unit Price without VAT: | 3,33000 € |
|---|---|
| Unit Price with VAT: | 3,96270 € |



