
NV25512MUW3VTBG | |
|---|---|
DigiKey Part Number | 488-NV25512MUW3VTBGTR-ND - Tape & Reel (TR) 488-NV25512MUW3VTBGCT-ND - Cut Tape (CT) 488-NV25512MUW3VTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV25512MUW3VTBG |
Description | IC EEPROM 512KBIT SPI 8UDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 10 MHz 45 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 45 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,96000 € | 9,60 € |
| 25 | 0,93400 € | 23,35 € |
| 50 | 0,91340 € | 45,67 € |
| 100 | 0,89290 € | 89,29 € |
| 250 | 0,86572 € | 216,43 € |
| 500 | 0,84516 € | 422,58 € |
| 1.000 | 0,82471 € | 824,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68926 € | 2.067,78 € |
| 6.000 | 0,67195 € | 4.031,70 € |
| 9.000 | 0,66195 € | 5.957,55 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |










