Parametric Equivalent

NV25080MUW2VTAG | |
|---|---|
DigiKey Part Number | 488-NV25080MUW2VTAGTR-ND - Tape & Reel (TR) 488-NV25080MUW2VTAGCT-ND - Cut Tape (CT) 488-NV25080MUW2VTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV25080MUW2VTAG |
Description | IC EEPROM 8KBIT SPI 8UDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 10 MHz 35 ns 8-UDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 35 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,35000 € | 3,50 € |
| 25 | 0,34120 € | 8,53 € |
| 50 | 0,33400 € | 16,70 € |
| 100 | 0,32700 € | 32,70 € |
| 250 | 0,31756 € | 79,39 € |
| 500 | 0,31034 € | 155,17 € |
| 1.000 | 0,30310 € | 303,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23335 € | 700,05 € |
| 6.000 | 0,22763 € | 1.365,78 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |


