
NV25010DWHFT3G | |
|---|---|
DigiKey Part Number | NV25010DWHFT3GOSTR-ND - Tape & Reel (TR) NV25010DWHFT3GOSCT-ND - Cut Tape (CT) NV25010DWHFT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV25010DWHFT3G |
Description | IC EEPROM 1KBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Memory IC 1Kbit SPI 10 MHz 40 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NV25010DWHFT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | - | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 40 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,34900 € | 3,49 € |
| 25 | 0,33960 € | 8,49 € |
| 50 | 0,33240 € | 16,62 € |
| 100 | 0,32530 € | 32,53 € |
| 250 | 0,31592 € | 78,98 € |
| 500 | 0,30874 € | 154,37 € |
| 1.000 | 0,30155 € | 301,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23215 € | 696,45 € |
| 6.000 | 0,22646 € | 1.358,76 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

