
NV24C64MUW3VLTBG | |
|---|---|
DigiKey Part Number | 488-NV24C64MUW3VLTBGTR-ND - Tape & Reel (TR) 488-NV24C64MUW3VLTBGCT-ND - Cut Tape (CT) 488-NV24C64MUW3VLTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV24C64MUW3VLTBG |
Description | IC EEPROM 64KBIT I2C 1MHZ 8UDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,54200 € | 5,42 € |
| 25 | 0,52800 € | 13,20 € |
| 50 | 0,51660 € | 25,83 € |
| 100 | 0,50540 € | 50,54 € |
| 250 | 0,49032 € | 122,58 € |
| 500 | 0,47894 € | 239,47 € |
| 1.000 | 0,46756 € | 467,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39101 € | 1.173,03 € |
| 6.000 | 0,38130 € | 2.287,80 € |
| 9.000 | 0,37568 € | 3.381,12 € |
| 15.000 | 0,36867 € | 5.530,05 € |
| 21.000 | 0,36410 € | 7.646,10 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |



