
NV24C512MUW3VTBG | |
|---|---|
DigiKey Part Number | 488-NV24C512MUW3VTBGTR-ND - Tape & Reel (TR) 488-NV24C512MUW3VTBGCT-ND - Cut Tape (CT) 488-NV24C512MUW3VTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV24C512MUW3VTBG |
Description | IC EEPROM 512KBIT I2C 1MHZ 8UDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 400 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,87500 € | 8,75 € |
| 25 | 0,85080 € | 21,27 € |
| 50 | 0,83240 € | 41,62 € |
| 100 | 0,81390 € | 81,39 € |
| 250 | 0,78920 € | 197,30 € |
| 500 | 0,77054 € | 385,27 € |
| 1.000 | 0,75195 € | 751,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62851 € | 1.885,53 € |
| 6.000 | 0,61275 € | 3.676,50 € |
| 9.000 | 0,60364 € | 5.432,76 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |



