
NUP4301MR6T1G | |
---|---|
DigiKey Part Number | NUP4301MR6T1GOSTR-ND - Tape & Reel (TR) NUP4301MR6T1GOSCT-ND - Cut Tape (CT) NUP4301MR6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP4301MR6T1G |
Description | TVS DIODE SC74 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | NUP4301MR6T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 70V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1.6pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,13500 € | 1,35 € |
100 | 0,08060 € | 8,06 € |
500 | 0,07978 € | 39,89 € |
1.000 | 0,07892 € | 78,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,05661 € | 169,83 € |
6.000 | 0,05599 € | 335,94 € |
9.000 | 0,05078 € | 457,02 € |
15.000 | 0,04922 € | 738,30 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,23800 € |