


NUP4202W1T2G | |
|---|---|
DigiKey Part Number | NUP4202W1T2GOSTR-ND - Tape & Reel (TR) NUP4202W1T2GOSCT-ND - Cut Tape (CT) NUP4202W1T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP4202W1T2G |
Description | TVS DIODE 5VWM 14.5VC SC88 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 14.5V (Typ) Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NUP4202W1T2G Models |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 3pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -40°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14.5V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 28A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMKTVS5-4 TR PBFREE | Central Semiconductor Corp | 31 | 1514-CMKTVS5-4TRPBFREECT-ND | 0,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,82300 € | 8,23 € |
| 100 | 0,54600 € | 54,60 € |
| 500 | 0,42712 € | 213,56 € |
| 1.000 | 0,38886 € | 388,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31506 € | 945,18 € |
| 6.000 | 0,29242 € | 1.754,52 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |










