


LT3009ESC8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3009ESC8#TRPBFTR-ND - Tape & Reel (TR) 505-LT3009ESC8#TRPBFCT-ND - Cut Tape (CT) 505-LT3009ESC8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3009ESC8#TRPBF |
Description | IC REG LIN POS ADJ 20MA SC-70-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA SC-70-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3009ESC8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 72dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.049", 1.25mm Width) | |
Supplier Device Package | SC-70-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,44100 € | 24,41 € |
| 25 | 2,09240 € | 52,31 € |
| 100 | 1,69910 € | 169,91 € |
| 250 | 1,50584 € | 376,46 € |
| 500 | 1,38694 € | 693,47 € |
| 1.000 | 1,28737 € | 1.287,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,27396 € | 3.184,90 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |


