NUP2105LT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 54.299
Unit Price: 0,35000 €
Datasheet

Direct


onsemi
In Stock: 2.839
Unit Price: 0,35000 €
Datasheet

Similar


onsemi
In Stock: 101
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 5.170
Unit Price: 0,38000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,10458 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 24.766
Unit Price: 0,34000 €
Datasheet
44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUP2105LT3G

DigiKey Part Number
NUP2105LT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NUP2105LT3G
Description
TVS DIODE 24VWM 44VC SOT233
Customer Reference
Detailed Description
44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Min)
Voltage - Breakdown (Min)
26.2V
Voltage - Clamping (Max) @ Ipp
44V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
30pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types