44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZNUP2105LT1G

DigiKey Part Number
SZNUP2105LT1GOSTR-ND - Tape & Reel (TR)
SZNUP2105LT1GOSCT-ND - Cut Tape (CT)
SZNUP2105LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZNUP2105LT1G
Description
TVS DIODE 24VWM 44VC SOT233
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SZNUP2105LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Min)
Voltage - Breakdown (Min)
26.2V
Voltage - Clamping (Max) @ Ipp
44V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
30pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54.199
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21500 €2,15 €
1000,13540 €13,54 €
5000,10060 €50,30 €
1.0000,08936 €89,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06948 €208,44 €
6.0000,06279 €376,74 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €