NTZS3151PT5G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 26.630
Unit Price: 0,36000 €
Datasheet
P-Channel 20 V 860mA (Ta) 170mW (Ta) Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTZS3151PT5G

DigiKey Part Number
NTZS3151PT5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTZS3151PT5G
Description
MOSFET P-CH 20V 860MA SOT563
Customer Reference
Detailed Description
P-Channel 20 V 860mA (Ta) 170mW (Ta) Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
NTZS3151PT5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
150mOhm @ 950mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.6 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
458 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
170mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-563
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable