P-Channel 20 V 860mA (Ta) 170mW (Ta) Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTZS3151PT1G

DigiKey Part Number
NTZS3151PT1GOSTR-ND - Tape & Reel (TR)
NTZS3151PT1GOSCT-ND - Cut Tape (CT)
NTZS3151PT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTZS3151PT1G
Description
MOSFET P-CH 20V 860MA SOT563
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 860mA (Ta) 170mW (Ta) Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
5.6 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
458 pF @ 16 V
FET Type
Power Dissipation (Max)
170mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-563
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
150mOhm @ 950mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.610
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,21800 €2,18 €
1000,13770 €13,77 €
5000,10244 €51,22 €
1.0000,09105 €91,05 €
2.0000,08144 €162,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06855 €274,20 €
8.0000,06218 €497,44 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €