Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

NTTFS4929NTWG | |
|---|---|
DigiKey Part Number | NTTFS4929NTWG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTTFS4929NTWG |
Description | MOSFET N-CH 30V 6.6A/34A 8WDFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.6A (Ta), 34A(Tc) 810mW (Ta), 22.3W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.8 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 920 pF @ 15 V |
FET Type | Power Dissipation (Max) 810mW (Ta), 22.3W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-WDFN (3.3x3.3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 11mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTTFS4929NTWG | onsemi | 11.000 | NTTFS4929NTWG-ND | 0,32297 € | Parametric Equivalent |
| CSD17579Q3A | Texas Instruments | 0 | 296-39998-1-ND | 0,79000 € | Similar |
| CSD17579Q3AT | Texas Instruments | 152 | 296-38463-1-ND | 1,69000 € | Similar |
| RQ3E100BNTB | Rohm Semiconductor | 4.286 | RQ3E100BNTBCT-ND | 0,61000 € | Similar |
| RQ3E100GNTB | Rohm Semiconductor | 1.613 | RQ3E100GNTBCT-ND | 0,64000 € | Similar |





