Similar

NTTFS3A08PZTWG | |
|---|---|
DigiKey Part Number | NTTFS3A08PZTWGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTTFS3A08PZTWG |
Description | MOSFET P-CH 20V 9A 8WDFN |
Customer Reference | |
Detailed Description | P-Channel 20 V 9A (Ta) 840mW (Ta) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NTTFS3A08PZTWG Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±8V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 5000 pF @ 10 V |
FET Type | Power Dissipation (Max) 840mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-WDFN (3.3x3.3) |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 6.7mOhm @ 12A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ3C150BCTB | Rohm Semiconductor | 3.650 | RQ3C150BCTBCT-ND | 1,57000 € | Similar |


