NTST30120CTG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 645
Unit Price: 1,62000 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: 0,37813 €
Datasheet

Similar


Diodes Incorporated
In Stock: 38
Unit Price: 1,20000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 419
Unit Price: 1,45000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 999
Unit Price: 1,83000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.000
Unit Price: 1,76000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,34000 €
Datasheet
Diode Array 1 Pair Common Cathode 120 V 15A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTST30120CTG

DigiKey Part Number
NTST30120CTGOS-ND
Manufacturer
Manufacturer Product Number
NTST30120CTG
Description
DIODE ARR SCHOTT 120V 15A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 120 V 15A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
NTST30120CTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
1.08 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
800 µA @ 120 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 813 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

813In Stock
Ships from Flip Electronics