Direct
Similar

STPS30120CT | |
|---|---|
DigiKey Part Number | 497-12645-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS30120CT |
Description | DIODE ARR SCHOTT 120V 15A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS30120CT Models |
Category | Voltage - Forward (Vf) (Max) @ If 920 mV @ 15 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 15 µA @ 120 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package TO-220 |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR30120CT | SMC Diode Solutions | 645 | 1655-MBR30120CT-ND | 1,60000 € | Direct |
| SBR30120CT | Diodes Incorporated | 0 | SBR30120CTDI-ND | 0,65860 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 50 | 0,74880 € | 37,44 € |
| 100 | 0,66840 € | 66,84 € |
| 500 | 0,52712 € | 263,56 € |
| 1.000 | 0,48168 € | 481,68 € |
| 2.000 | 0,44347 € | 886,94 € |
| 5.000 | 0,40212 € | 2.010,60 € |
| 10.000 | 0,37659 € | 3.765,90 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |



