NTST30100SG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 3.686
Unit Price: 1,72000 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: 1,40000 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: 0,40739 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 6.539
Unit Price: 1,08000 €
Datasheet

Similar


STMicroelectronics
In Stock: 336
Unit Price: 2,06000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.982
Unit Price: 2,13000 €
Datasheet
Diode 100 V 30A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTST30100SG

DigiKey Part Number
NTST30100SGOS-ND
Manufacturer
Manufacturer Product Number
NTST30100SG
Description
DIODE SCHOTTKY 100V 30A TO220
Customer Reference
Detailed Description
Diode 100 V 30A Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
NTST30100SG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.459 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.459In Stock
Ships from Flip Electronics