
STPS30M100ST | |
|---|---|
DigiKey Part Number | 497-12659-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS30M100ST |
Description | DIODE SCHOTTKY 100V 30A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 30A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STPS30M100ST Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 175 µA @ 100 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220 |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 50 | 0,98460 € | 49,23 € |
| 100 | 0,88290 € | 88,29 € |
| 500 | 0,70432 € | 352,16 € |
| 1.000 | 0,64692 € | 646,92 € |
| 2.000 | 0,59864 € | 1.197,28 € |
| 5.000 | 0,54642 € | 2.732,10 € |
| 10.000 | 0,51418 € | 5.141,80 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |


