Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

NTST20100CTG | |
|---|---|
DigiKey Part Number | NTST20100CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | NTST20100CTG |
Description | DIODE ARR SCHOTT 100V 10A TO-220 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | NTST20100CTG Models |
Category | Voltage - Forward (Vf) (Max) @ If 830 mV @ 10 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 800 µA @ 100 V |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-220 |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR20100CT | SMC Diode Solutions | 6.302 | 1655-1036-ND | 2,19000 € | Direct |
| MBR20100CTP | SMC Diode Solutions | 1.781 | 1655-1037-ND | 1,10000 € | Direct |
| MBRB20100CT | SMC Diode Solutions | 0 | 1655-MBRB20100CTTR-ND | 0,34828 € | Direct |
| SBR20100CT | SMC Diode Solutions | 15.182 | 1655-2288-ND | 1,21000 € | Direct |
| MBR20100CT-M3/4W | Vishay General Semiconductor - Diodes Division | 0 | MBR20100CT-M3/4WGI-ND | 2,26000 € | Similar |








