NTSJ60100CTG is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 17
Unit Price: 2,09000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 935
Unit Price: 1,69000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 950
Unit Price: 2,02000 €
Datasheet

Similar


STMicroelectronics
In Stock: 965
Unit Price: 1,23000 €
Datasheet
Image for NTSJ60100CTG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTSJ60100CTG

DigiKey Part Number
488-NTSJ60100CTG-ND
Manufacturer
Manufacturer Product Number
NTSJ60100CTG
Description
DIODE ARR SCHOTT 100V TO220 FP
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 30A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
840 mV @ 30 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Part Status
Discontinued at DigiKey
Operating Temperature - Junction
-40°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3 Full Pack
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
TO-220-3 FULLPACK
Current - Average Rectified (Io) (per Diode)
30A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBRF60100CTSMC Diode Solutions171655-1159-ND2,09000 €Direct
STF30200CRSMC Diode Solutions9351655-STF30200CR-ND1,69000 €Similar
STF60100CSMC Diode Solutions9501655-STF60100C-ND2,02000 €Similar
STPS20S100CFPSTMicroelectronics965497-STPS20S100CFP-ND1,23000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes