
MBRF60100CT | |
|---|---|
DigiKey Part Number | 1655-1159-ND |
Manufacturer | |
Manufacturer Product Number | MBRF60100CT |
Description | DIODE ARRAY SCHOTT 100V ITO220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 Full Pack, Isolated Tab |
Technology Schottky | Supplier Device Package ITO-220AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 50 | 1,02500 € | 51,25 € |
| 100 | 0,91960 € | 91,96 € |
| 500 | 0,73462 € | 367,31 € |
| 1.000 | 0,67515 € | 675,15 € |
| 2.000 | 0,62514 € | 1.250,28 € |
| 5.000 | 0,57105 € | 2.855,25 € |
| 10.000 | 0,53822 € | 5.382,20 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

