NTS4172NT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.809
Unit Price: 0,36000 €
Datasheet
N-Channel 30 V 1.6A (Ta) 294mW (Ta) Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTS4172NT1G

DigiKey Part Number
NTS4172NT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTS4172NT1G
Description
MOSFET N-CH 30V 1.6A SC70-3
Customer Reference
Detailed Description
N-Channel 30 V 1.6A (Ta) 294mW (Ta) Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
NTS4172NT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
93mOhm @ 1.7A, 10V
Vgs(th) (Max) @ Id
1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.38 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
381 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
294mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-70-3 (SOT323)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.000In Stock
Ships from Rochester Electronics, LLC