NTR5198NLT3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 50.610
Unit Price: 0,56000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 55
Unit Price: 0,66000 €
Datasheet
N-Channel 60 V 1.7A (Ta) 900mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTR5198NLT3G

DigiKey Part Number
488-NTR5198NLT3G-ND
Manufacturer
Manufacturer Product Number
NTR5198NLT3G
Description
SINGLE N CHANNEL LOGIC LEVEL POW
Customer Reference
Detailed Description
N-Channel 60 V 1.7A (Ta) 900mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
5.1 nC @ 10 V
Packaging
Bulk
Vgs (Max)
±20V
Part Status
Discontinued at DigiKey
Input Capacitance (Ciss) (Max) @ Vds
182 pF @ 25 V
FET Type
Power Dissipation (Max)
900mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3 (TO-236)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
155mOhm @ 1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVR5198NLT1Gonsemi50.610NVR5198NLT1GOSCT-ND0,56000 €Parametric Equivalent
NVR5198NLT3Gonsemi55NVR5198NLT3GOSCT-ND0,66000 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes