NTR4501NT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 201.202
Unit Price: 0,40000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 40.653
Unit Price: 0,45000 €
Datasheet

Similar


Infineon Technologies
In Stock: 67.952
Unit Price: 0,35000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7.512
Unit Price: 0,31000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,07536 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.152
Unit Price: 0,72000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.572
Unit Price: 0,97000 €
Datasheet
N-Channel 20 V 3.2A (Ta) 1.25W (Tj) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTR4501NT3

DigiKey Part Number
NTR4501NT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTR4501NT3
Description
MOSFET N-CH 20V 3.2A SOT23-3
Customer Reference
Detailed Description
N-Channel 20 V 3.2A (Ta) 1.25W (Tj) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
80mOhm @ 3.6A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
200 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.25W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable