
RUR020N02TL | |
|---|---|
DigiKey Part Number | RUR020N02TLTR-ND - Tape & Reel (TR) RUR020N02TLCT-ND - Cut Tape (CT) RUR020N02TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RUR020N02TL |
Description | MOSFET N-CH 20V 2A TSMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2A (Ta) 540mW (Ta) Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RUR020N02TL Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 180 pF @ 10 V |
FET Type | Power Dissipation (Max) 540mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT3 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 105mOhm @ 2A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,44800 € | 4,48 € |
| 100 | 0,28940 € | 28,94 € |
| 500 | 0,22090 € | 110,45 € |
| 1.000 | 0,19881 € | 198,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17072 € | 512,16 € |
| 6.000 | 0,15657 € | 939,42 € |
| 9.000 | 0,14936 € | 1.344,24 € |
| 15.000 | 0,14126 € | 2.118,90 € |
| 21.000 | 0,13647 € | 2.865,87 € |
| 30.000 | 0,13180 € | 3.954,00 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |



