
NTR3C21NZT3G | |
|---|---|
DigiKey Part Number | 488-NTR3C21NZT3GTR-ND - Tape & Reel (TR) 488-NTR3C21NZT3GCT-ND - Cut Tape (CT) 488-NTR3C21NZT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTR3C21NZT3G |
Description | MOSFET N-CH 20V 3.6A SOT23-3 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.6A (Ta) 470mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NTR3C21NZT3G Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17.8 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1540 pF @ 16 V |
FET Type | Power Dissipation (Max) 470mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 24mOhm @ 5A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMG3414U-7 | Diodes Incorporated | 33.522 | DMG3414U-7DICT-ND | 0,67000 € | Similar |
| PJA3416AE_R1_00001 | Panjit International Inc. | 522 | 3757-PJA3416AE_R1_00001CT-ND | 0,28000 € | Similar |
| TSM2312CX RFG | Taiwan Semiconductor Corporation | 113.848 | 1801-TSM2312CXRFGCT-ND | 0,91000 € | Similar |
| TSM250N02CX RFG | Taiwan Semiconductor Corporation | 32.054 | TSM250N02CXRFGCT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38200 € | 3,82 € |
| 100 | 0,24560 € | 24,56 € |
| 500 | 0,18640 € | 93,20 € |
| 1.000 | 0,16729 € | 167,29 € |
| 2.000 | 0,15120 € | 302,40 € |
| 5.000 | 0,13377 € | 668,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11495 € | 1.149,50 € |
| 20.000 | 0,10648 € | 2.129,60 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |


