N-Channel 20 V 4.9A (Tc) 750mW (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM2312CX RFG

DigiKey Part Number
1801-TSM2312CXRFGTR-ND - Tape & Reel (TR)
1801-TSM2312CXRFGCT-ND - Cut Tape (CT)
1801-TSM2312CXRFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM2312CX RFG
Description
MOSFET N-CHANNEL 20V 4.9A SOT23
Customer Reference
Detailed Description
N-Channel 20 V 4.9A (Tc) 750mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
TSM2312CX RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
33mOhm @ 4.9A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.2 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
500 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
750mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147.563
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,57700 €5,77 €
1000,37630 €37,63 €
5000,29006 €145,03 €
1.0000,26227 €262,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21210 €636,30 €
6.0000,19548 €1.172,88 €
9.0000,18701 €1.683,09 €
15.0000,17750 €2.662,50 €
21.0000,17341 €3.641,61 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €