
NTPF360N80S3Z | |
|---|---|
DigiKey Part Number | 488-NTPF360N80S3Z-ND |
Manufacturer | |
Manufacturer Product Number | NTPF360N80S3Z |
Description | MOSFET N-CH 800V 13A TO220FP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 13A (Tc) 31W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.8V @ 300µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25.3 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1143 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 31W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 360mOhm @ 6.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 50 | 2,05420 € | 102,71 € |
| 100 | 1,86820 € | 186,82 € |
| 500 | 1,54206 € | 771,03 € |
| 1.000 | 1,43736 € | 1.437,36 € |
| 2.000 | 1,42380 € | 2.847,60 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |

