
NTP90N02G | |
|---|---|
DigiKey Part Number | NTP90N02GOS-ND |
Manufacturer | |
Manufacturer Product Number | NTP90N02G |
Description | MOSFET N-CH 24V 90A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 24 V 90A (Ta) 85W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | NTP90N02G Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 4.5 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2120 pF @ 20 V |
FET Type | Power Dissipation (Max) 85W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 24 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.8mOhm @ 90A, 10V | Base Product Number |

